• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar KB-7530 Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V Grey, White 30 l 18 °C

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar KB-7530 Cool Box

  • Cool up to 18°C under ambient temperature
  • Can be heated up to a maximum of 65°C.
  • Content 30 l.

Technical specifications

Product type

Cool & heating box

Operating voltage

12 V

230 V

Tcooling temperature range

18 °C

Operation principle

Thermoelectric

Factory colour

Grey

White

Dim

(L x W x H) 325 x 456 x 463 mm

Weight

4.9 kg

Total storage capacity

30 l

E (A - G)

Heating range

65 °C

Width

456 mm

Height

463 mm

Length

325 mm

76 kWh/year

Air con category

N

SN

Airborne noise

35 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143499 Tristar KB-7530 Cool & heating box EEC: E (A - G) Thermoelectric 12 V, 230 V Grey, White 30 l 18 °C

Description

Make your camping excursions and beach days unforgettable with the Tristar KB-7530 cool box from Tristar. Designed for ultimate comfort, this light and versatile cooling box is a must for outdoor enthusiasts. No matter whether you want refreshing cold drinks or need to keep your food warm, the KB-7530 has everything, WAS you need.

This text is machine translated.

Features

  • With a weight of only 4.9 kg the KB-7530 Cool Box is tailor-made for adventures on the move and thus the perfect companion for camping and beach excursions.
  • Experience the convenience of a cool box, which cools down 18°C below ambient temperature and can heat up to 65°C, in order to meet your diverse outdoor requirements.
  • Whether you use a 12V car outlet or a 230V power source, this cool box will ensure that you have the power to keep your refreshments as cool as you like.
  • With plenty of storage space for your favorite drinks and snacks, the KB-7530 cool box is spacious enough to transport all your outdoor essentials.
  • With removable lid, security lock, cable storage and carrying handles, this refrigerator was designed with your convenience in mind. It ensures that your outdoor adventures are stress-free and pleasant.

Scope of delivery

  • Tristar KB-7530 Cool Box
  • 12V-cable
  • 230 V cable
  • User manual.

More interesting products

(*All information is plus legal VAT)