• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Triton RBA-09-AS3-CAX-C1 19 inch Cabinet Grey (RAL 7035)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cabinet

Suitable for server rack cabinet (inch)

19 inch

Cable length

0 cm

Content

1 pc(s)

Factory colour

Grey (RAL 7035)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3793864 Triton RBA-09-AS3-CAX-C1 19 inch Cabinet Grey (RAL 7035)

Description

Welded wall cabinet in steel design, IP20 Welded wall casing, with four holes for direct wall mounting Full-glass door made from 4 mm hardened safety glass and with safety lock. (Solid sheet metal door or perforated door optional). A mounting frame for use as either 10HE/10" or "5HE/19". One cable entry opening on top and bottom each, with removable covers. Perforation on the side in floor and ceiling for ventilation. All parts joined together. Star point pre-assembled. All height units are identified on the mounting rails and numbered in the opposite direction. Door stop can be changed. Delivery completely mounted.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?