• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 24139 Lowmac DC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 135.00 / piece)
€ 135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Container-carrier set Lgs 580 of DB AG

  • Container carrying wagon type Lgs 580 as new construction
  • Carrying wagon and containers with different operating numbers
  • Carrying wagon and containers with age traces
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simplified representation of a railway carriage on a black background, symbolising a rail transport service.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

24139

Type

Lowmac

Size

H0

Power supply system

DC

LoB/LoC

326 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340302 TRIX H0 24139 Lowmac DC

Description

Model: Container carrying wagon set consists of two 2-axle container carrying wagons of the type Lgs 580. Both wagons in traffic-red color scheme. Deutsche Bahn AG (DB AG). Carrying wagon loaded with 40-ft.-Boxcontainer of different companies. Operating condition of epoch VI.

This text is machine translated.

Features

  • Carrier wagon Lgs 580 with representation of the corrugated sheet as cover plate at the wagon structure
  • for the shunting steps each set holding bracket in the raised state
  • on the side member set ascending ladder and rope anchor with protective tubes
  • each wagon with and without hand wheel for floor-operated parking brake
  • The carrying wagons with removable 40-ft.-Boxcontainer are different Companies
  • Carry wagons and containers with different operating numbers as well as with age traces
  • Total length over buffer approx. 32.6 cm