• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T24431 Freight wagon, Flat wagon DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

H0 Low-side wagon set DB AG

  • To celebrate the anniversary 20 years of TRIX C-track
  • Form variant as Re-x prototypical without stakes
  • Both wagons loaded with loaded with loaded cargo application "Rails"
  • Many separate set details.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T24431

Type

Freight wagon

Flat wagon

Size

H0

Power supply system

DC

LoB/LoC

460 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Connector

NEM pocket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630012 TRIX H0 T24431 Freight wagon, Flat wagon DC

Description

Model: Set consisting of two four-axle low side car Res-x of German Railways AG (DB AG). European standard design with 19.90 m length. Red brown base coloring. Operating condition after 2018. Model: Specific implementation of the subfloor. Y25 design bogies. Many attached details. Both wagons are loaded with a replica of rails Wagons are individually packed in additional packaging. Length over Buffer 46 cm. AC wheel set E700150. You will find a matching locomotive in the TRIX H0 range under article number 25318. An additional low-side wagon with further operating numbers is present in the Märklin H0-assortment under article number 47162 with the indication of the necessary exchange wheel sets.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)