• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX T24915 Freight wagon DC H0 US goods wagon set "Southern Pacific" - 5 parts

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TRIX H0 U.S. goods wagon set of "Southern Pacific", 5-parts

  • Attractive design of the Southern Pacific
  • Many separate set details.
  • Boxcars and Stockcar with sliding doors for opening
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Manufacturer part #

T24915

Type

Freight wagon

Size

H0

Power supply system

DC

LoB/LoC

760 mm

Age category

15 years and over

Type

H0 US goods wagon set "Southern Pacific" - 5 parts

Train company

Southern Pacific

Era

III

Connector

NEM pocket with close coupling shifting link

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765516 TRIX T24915 Freight wagon DC H0 US goods wagon set "Southern Pacific" - 5 parts

Description


Modelled after: Set comprising of five US freight carriages of different types of the Southern Pacific. Three single-door boxing cars, a stockcar (cattle car) and a tank car. Operating condition circa 1948.

Model: Frame and floor made of metal Detailed bogie with special wheel set Boxcars and Stockcar with sliding doors for opening. Roof running boards, ladders, brake system and other details are separately set. Exchangeable coupling All carriages packed individually in additional packaging. Total length over couplings is approx. 76 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)