• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat Stamp ink Imprint™ stamp pad INK Blue 24 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 74.58)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stamp ink for Imprint stamp pad

  • Use for product: Stamp pad Imprint
  • Ink additive type: Without oil
  • Plastic bottle
  • Content 24 ml.
  • This text is machine translated.

Technical specifications

Product type

Stamp ink

Content

24 ml

No. of colours

1

Packaging type

Plastic bottle

Ink additive type

Oil-free

Factory colour

Blue

Stamp ink colour

Blue

Promotional item type

Stamp ink Imprint

fast-drying

Yes

Documents & Downloads

Security datasheet

Security datasheet 1947570 Trodat Stamp ink Imprint™ stamp pad INK Blue 24 ml

Description

Features

  • Stamp ink

Scope of delivery

  • Plastic bottle with 24 ml color.

More interesting products

(*All information is plus legal VAT)