• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trojan T-125UT, BCI GC2 VRLA 6 V 240 Ah Lead acid (W x H x D) 262 x 274 x 181 mm M8 connector High number of charge cycl

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trojan lead battery

  • Powerful and reliable
  • Cycles and long life
  • High-quality Maxguard T2 Separator and Alpha Plus paste T2

Technical specifications

  • Temperature range: -20 to +50 °C
Product type

VRLA

Technology

Lead acid

Features

High number of charge cycles

Low maintenance

Connector

M8 connector

Pin type

Universal

Capacity (mAh, Ah)

240 Ah

Voltage

6 V

VDS certification

No

Width

262 mm

Height

274 mm

Depth

181 mm

Weight

66 kg

Manufacturer part #

T125UT

Type

T-125UT, BCI GC2

Rechargeable

Yes

Dim

(W x H x D) 262 x 274 x 181 mm

Documents & Downloads

Datasheet

Datasheet 1516091 Trojan T-125UT, BCI GC2 VRLA 6 V 240 Ah Lead acid (W x H x D) 262 x 274 x 181 mm M8 connector High number of charge cycl

User & Safety Instructions

User & Safety Instructions 1516091 Trojan T-125UT, BCI GC2 VRLA 6 V 240 Ah Lead acid (W x H x D) 262 x 274 x 181 mm M8 connector High number of charge cycl

Security datasheet

Security datasheet 1516091 Trojan T-125UT, BCI GC2 VRLA 6 V 240 Ah Lead acid (W x H x D) 262 x 274 x 181 mm M8 connector High number of charge cycl

Description

The Trojan deep cycle lead acid batteries meet the highest performance standards and high reliability. High-quality Maxguard T2 Separator and Alpha Plus paste T2 increase the service life and reduce maintenance of the battery.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.