• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trojan VRLA Lead acid 390 Ah 6 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trojan VRLA Lead acid 390 Ah 6 V 1 pc(s)

  • The TROL16GAC impresses through its high power density, low self-discharge and its ability to work reliably even under extreme temperatures. Rely on the TROL16GAC if you need a powerful and maintenance-free battery solution that delivers top performance even under the most demanding conditions.

Technical specifications

Dim

(W x H) 17.4 mm x 417 mm

Product type

VRLA

Technology

Lead acid

Voltage

6 V

Capacity (mAh, Ah)

390 Ah

Height

417 mm

Weight

46 kg

Content

1 pc(s)

Type

L16GAC

Rechargeable

Yes

Connector

Pin contact

Width

17.4 mm

Voltage

1.2 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3466202 Trojan VRLA Lead acid 390 Ah 6 V 1 pc(s)

Datasheet 3466202 Trojan VRLA Lead acid 390 Ah 6 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3466202 Trojan VRLA Lead acid 390 Ah 6 V 1 pc(s)

Description

The reliable choice for emergency power and cyclic use
The TROL16GAC is a high-performance, maintenance-free lead-acid battery that has been specially developed for demanding applications where both high cycle stability and a reliable emergency power supply are required. As the ideal energy storage for a variety of devices and systems, the TROL16GAC offers excellent performance and a long life.

This battery's AGM (Absorbed Glass Mat) technology provides excellent recombination efficiency, eliminating the need to refill water. This makes the TROL16GAC particularly low-maintenance and safe in operation since no acid leaks can occur. Its robust construction and sealed housing make it insensitive to vibrations and position-independent, WAS makes it a versatile solution for a wide range of environments.

Areas of application of TROL16GAC
The TROL16GAC is widely used in areas such as:
Emergency power supplies (UPS/UPS): Ensures uninterrupted power supply to critical systems in the event of power outages.
Alarm systems and security systems: Ensures that power is supplied even if the main power source fails.
Telecommunications and IT: Provides reliable backup Power for servers, routers, and other network equipment.
Medical technology: Essential for supplying power to medical equipment where failures are not an option.
Leisure and hobby: Ideal for use in mobile homes, boats and solar power systems where a long-lasting and low-maintenance battery is required.
Electric vehicles and wheelchairs: Provides the necessary energy for electric drives with Hohem cycle requirements.

This text is machine translated.

Features

  • Floor stands (LxBxH) 313 x 174 x 417 mm
  • Capacity (C20): 390 Ah/20h, 320Ah/5h
  • Polarity EUTR-connection
  • Applications: Alarm, security, telecommunications, medical, leisure, and much more

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.