• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trowel 1000730 75 mm QuikFit

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Fiskars QuikFit trowel

  • To be planted of flower beds or tubs
  • Environment friendly and very handy
  • Product of the Quik Fit-Reihe

Technical specifications

Product type

Trowel

Working width

75 mm

Dim

(L x W) 320 mm x 195 mm

Width

195 mm

Length

320 mm

Weight

260 g

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628874 Trowel 1000730 75 mm QuikFit

Description

With the Fiskars QuikFit trowel makes the gardening fun! This device helps you to your flowerbeds or bucket with beautiful flowers to be planted. Of course, the tool is great for umtopfen as well as for plants grown by flowers and other on the balcony or in your own four walls. The QuikFit trowel of FISKARS consists of a sturdy material. It is also very stable and Borstahl, which is environmentally friendly as it in water-hardened. The tool is very handy and has a length of 32 centimeters. The trowel has a practical width, 7.5 centimeters. The product has, in addition to its compact size, a pleasant light weight of just 260 grams. In terms of design, it convinces on whole line - especially the panel by the Design Center of North Rhine-Westphalia, which this tool in 2010 with the Red Dot Design Award distinguished.

This text is machine translated.

Features

  • Trowel made of sturdy and environment-friendly Borstahl
  • Can be used with any handle and handle the Quik Fit-Reihe mounted.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)