• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1091315 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)

Product type
Twin ferrule
Cross section per core
4 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
100 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twin ferrule 1 x 4 mm² x 12 mm Partially insulated Grey

  • 23.1 mm
  • Grey

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

4 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Grey

Country colour code

DIN

Content

100 pc(s)

Contact material

Copper silver plated

AWG max.

12

Manufacturer part #

1091315

Insulation material

PVC

Length

23.1 mm

Cross-section x Length

4 mm² x 12 mm

RoHS-compliant

Yes

Type

TE40-12GY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1571003 TRU COMPONENTS 1091315 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)

Description

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)