• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1091321 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)

Product type
Twin ferrule
Cross section per core
1.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

753 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twin ferrule 1 x 1.50 mm² x 8 mm Partially insulated Black

  • 15.5 mm
  • Black

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

1.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Black

Country colour code

DIN

Content

100 pc(s)

Contact material

Copper silver plated

AWG max.

16

Manufacturer part #

1091321

Insulation material

PVC

Length

15.5 mm

Cross-section x Length

1.5 mm² x 8 mm

RoHS-compliant

Yes

Type

TE15-08BK

Documents & Downloads

Datasheet

Datasheet 1571005 TRU COMPONENTS 1091321 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1571005 TRU COMPONENTS 1091321 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)

Description

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)