• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1229327 HDMI connector Socket, horizontal mount Number of pins: 20 Silver 1 pc(s)

Product type
HDMI connector
Connector type
Socket, horizontal mount
Connection
Screws
Number of pins
20
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI connector

  • HDMI connector
  • Socket, Installation horizontal

Our service for you

Technical specifications

Product type

HDMI connector

Connector type

Socket, horizontal mount

Factory colour

Silver

Connection

Screws

Number of pins

20

Manufacturer part #

1229327

Type

HDMI-AFT-2

Content

1 pc(s)

Nominal voltage

40 V DC

Nominal current

0.5 A

Width

20 mm

Height

9.3 mm

Length

51.7 mm

Documents & Downloads

Datasheet

Datasheet 1571072 TRU COMPONENTS 1229327 HDMI connector Socket, horizontal mount Number of pins: 20 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571072 TRU COMPONENTS 1229327 HDMI connector Socket, horizontal mount Number of pins: 20 Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)