• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1231434 Alarm sounder Noise emission: 85 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

Product type
Alarm sounder
Sound signal type
Continuous acoustic signal
Voltage
12 V DC
Dim
(Ø x L) 19 mm x 31.5 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Devices

  • 85 dB
  • Continuous acoustic signal
  • 12 V DC

Technical specifications

  • Material: stainless steel
Product type

Alarm sounder

Sound signal type

Continuous acoustic signal

Voltage

12 V DC

Dim

(Ø x L) 19 mm x 31.5 mm

Connection

Screws

Type

Round

Noise emission

85 dB

Content

1 pc(s)

Length

31.5 mm

(Ø)

19 mm

RoHS-compliant

Yes

Type

GQ19B-M/12V

Documents & Downloads

Datasheet

Datasheet 1231434 TRU COMPONENTS 1231434 Alarm sounder Noise emission: 85 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1231434 TRU COMPONENTS 1231434 Alarm sounder Noise emission: 85 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)