• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1570960 Mini buzzer Noise emission: 70 dB Voltage: 230 V AC Interval sounder 1 pc(s)

Product type
Mini buzzer
Fastening method
Front
Sound signal type
Interval sounder
Voltage
230 V AC
Dim
(Ø x H) 29.7 mm x 62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2017 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acoustic Signal Transmitter

  • 70 dB
  • Interval sounder
  • 230 V AC

Our service for you

Technical specifications

  • Front panel thickness: 1 - 6 mm
  • Installation Ø: 22 - 25 mm
  • Front diameter: 29.7 x 29.7 mm
  • Material: PC
Product type

Mini buzzer

Fastening method

Front

Sound signal type

Interval sounder

Voltage

230 V AC

Dim

(Ø x H) 29.7 mm x 62 mm

Connection

Screws

Type

Square

Noise emission

70 dB

Content

1 pc(s)

Features

Red lit

Height

62 mm

(Ø)

29.7 mm

Resonance

2.3 kHz

RoHS-compliant

Yes

Type

1570960

Documents & Downloads

Datasheet

Datasheet 1570960 TRU COMPONENTS 1570960 Mini buzzer Noise emission: 70 dB Voltage: 230 V AC Interval sounder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570960 TRU COMPONENTS 1570960 Mini buzzer Noise emission: 70 dB Voltage: 230 V AC Interval sounder 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)