• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 140387 LED indicator light Blue 230 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
20 mA
Recess diameter
16 mm
Connection
Type C CEE 7/16 plug 2.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

AD 16-16B/230 V/B

Factory colour

Blue

Operating voltage

230 V AC

Operating current

20 mA

Recess diameter

16 mm

Case colour

Black

Mounting type

Screw

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x L) 18 mm x 49 mm

Length

49 mm

(Ø)

18 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 140387 TRU COMPONENTS 140387 LED indicator light Blue 230 V AC

Datasheet 140387 TRU COMPONENTS 140387 LED indicator light Blue 230 V AC

User & Safety Instructions

User & Safety Instructions 140387 TRU COMPONENTS 140387 LED indicator light Blue 230 V AC

Description

Through the use of LEDs, it offers a long lifetime and is robust, impact-resistant.

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.