• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 140429 LED indicator light (multi-colour) Red, Green 12 V DC, 12 V AC

1/2
Product type
LED indicator light (multi-colour)
Operating voltage
12 V DC
12 V AC
Operating current
20 mA
Recess diameter
22 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

587 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light (multi-colour)

Type

AD 16-22 SS/12 V/R-G

Factory colour

Red

Green

Operating voltage

12 V DC

12 V AC

Operating current

20 mA

Recess diameter

22 mm

Case colour

Black

Mounting type

Screw

LED features

multicolour

Connection

Screws

Dim

(Ø x L) 29 mm x 63 mm

Length

63 mm

(Ø)

29 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 140429 TRU COMPONENTS 140429 LED indicator light (multi-colour) Red, Green 12 V DC, 12 V AC

Datasheet 140429 TRU COMPONENTS 140429 LED indicator light (multi-colour) Red, Green 12 V DC, 12 V AC

User & Safety Instructions

User & Safety Instructions 140429 TRU COMPONENTS 140429 LED indicator light (multi-colour) Red, Green 12 V DC, 12 V AC

Description

This text is machine translated.

Through the use of LEDs, it offers a long lifetime and is robust, impact-resistant.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)