• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1566878 Printed adhesive marker Imprint 0 - 9 606603

1/6
Product type
Printed adhesive marker
Imprint
0 - 9
Type
Numbers
Factory colour
White
Material
Polyamide
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 9.99
-30 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed adhesive marker 606603 606603

  • No. of markers: 3150

Our service for you

Technical specifications

Product type

Printed adhesive marker

Imprint

0 - 9

Type

Numbers

Factory colour

White

Material

Polyamide

Features

self-adhesive

Retrofittable

Labels per sheet

315

No. of markers

3150

Colour-coded

Yes

Manufacturer part #

1566878

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566878 TRU COMPONENTS 1566878 Printed adhesive marker Imprint 0 - 9 606603

Description

This text is machine translated.

Each digit is supplied on separate cards per 3 rows with 15 columns and 7 stickers per column. (total 315 single digits per card)
The columns themselves are so perforated that either:
· a 6-fold sticker and a single digit or
· 3-fold two stickers and a single digit can be removed.
Of course, you can cut with scissors 315 individual stickers from the card also.

Scope of delivery

  • 10 cards in the pocket-book.

More interesting products

(*All information is plus legal VAT)