• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1567766 Piezo buzzer Noise emission: 105 dB Voltage: 12 V DC Interval sounder 1 pc(s)

Product type
Piezo buzzer
Sound signal type
Interval sounder
Voltage
12 V DC
Dim
(Ø x H) 54 mm x 41 mm
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo signaller

  • 105 dB
  • Interval sounder
  • 12 V DC

Our service for you

Technical specifications

Product type

Piezo buzzer

Sound signal type

Interval sounder

Voltage

12 V DC

Dim

(Ø x H) 54 mm x 41 mm

Connection

Open end cable

Noise emission

105 dB

Content

1 pc(s)

Height

41 mm

(Ø)

54 mm

Resonance

2.8 kHz

RoHS-compliant

Yes

Type

1567766

Documents & Downloads

Datasheet

Datasheet 1567766 TRU COMPONENTS 1567766 Piezo buzzer Noise emission: 105 dB Voltage: 12 V DC Interval sounder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1567766 TRU COMPONENTS 1567766 Piezo buzzer Noise emission: 105 dB Voltage: 12 V DC Interval sounder 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)