• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1571998 Insulation sleeve Red 1 pc(s)

Product type
Insulation sleeve
Content
1 pc(s)
Factory colour
Red
Manufacturer part #
1571998
Material (details)
Soft PVC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5078 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft PVC insulation sleeve for spade connector

  • 2.8/4.8/6.3 mm

Our service for you

Technical specifications

Product type

Insulation sleeve

Factory colour

Red

Content

1 pc(s)

Manufacturer part #

1571998

Material (details)

Soft PVC

Compatible with

4.8 mm blade terminal

RoHS-compliant

Yes

Type

01016-4,8-06

Documents & Downloads

Datasheet

Datasheet 1571998 TRU COMPONENTS 1571998 Insulation sleeve Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571998 TRU COMPONENTS 1571998 Insulation sleeve Red 1 pc(s)

Description

For full insulation of uninsulated female spade connectors.

More interesting products

(*All information is plus legal VAT)