• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572000 Insulation sleeve Transparent 1 pc(s)

Image similar
Product type
Insulation sleeve
Content
1 pc(s)
Factory colour
Transparent
Manufacturer part #
1572000
Material (details)
PA 6.6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13540 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.28
-54 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation sleeve for spade connectors

  • 2.8/4.6/6.3 mm

Our service for you

Technical specifications

Product type

Insulation sleeve

Factory colour

Transparent

Content

1 pc(s)

Manufacturer part #

1572000

Material (details)

PA 6.6

Compatible with

2.8 mm blade termnial

RoHS-compliant

Yes

Type

01017-4,8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572000 TRU COMPONENTS 1572000 Insulation sleeve Transparent 1 pc(s)

More interesting products

(*All information is plus legal VAT)