• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572182 Piezo buzzer Noise emission: 85 dB Voltage: 9 V Continuous acoustic signal 1 pc(s)

Product type
Piezo buzzer
Fastening method
PCB
Sound signal type
Continuous acoustic signal
Voltage
9 V
Dim
(Ø x H) 13.8 mm x 8.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo signaller

  • 85 dB
  • Continuous acoustic signal
  • 9 V

Our service for you

Technical specifications

Product type

Piezo buzzer

Fastening method

PCB

Sound signal type

Continuous acoustic signal

Voltage

9 V

Dim

(Ø x H) 13.8 mm x 8.5 mm

Connection

Print

Type

Round

Noise emission

85 dB

Content

1 pc(s)

Height

8.5 mm

(Ø)

13.8 mm

Pitch

7.6 mm

Resonance

4.3 kHz

RoHS-compliant

Yes

Type

1572182

Description

Features

  • With Electronics

What kind of Sound Transducers & Signalling Devices are you looking for?