• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572263 IEC connector Plug, vertical mount Total number of pins: 2 + PE 2.5 A Black 1 pc(s)

Product type
IEC connector
Plug standard (IEC 60320)
C6
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

756 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold device plug mounted C6

Our service for you

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C6

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Soldering

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

2.5 A

Nominal current - rounded value

2.5 A

Manufacturer part #

1572263

Fitting type (details)

Housing installation

Number of pins

2

RoHS-compliant

Yes

Type

C6

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1572263 TRU COMPONENTS 1572263 IEC connector Plug, vertical mount Total number of pins: 2 + PE 2.5 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1572263 TRU COMPONENTS 1572263 IEC connector Plug, vertical mount Total number of pins: 2 + PE 2.5 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)