• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572325 TTS2A103F3963RY Temperature sensor -40 up to +100 °C 10 kΩ 3960 K Radial lead

Image similar
Product type
Temperature sensor
Temperature reading range (max.)
+100 °C
Connector
Cable, open end
Type
Radial lead
Resistance
10 kΩ
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

887 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NTC Thermistor

Our service for you

Technical specifications

  • Enamelled copper wire: Red
  • Type (casing): resin coated
Product type

Temperature sensor

Type

TTS2A103F3963RY

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+100 °C

Temperature reading range

-40 up to +100 °C

Connector

Cable, open end

Cable length

6.40 cm

Type

Radial lead

Accuracy

1 %

Resistance

10 kΩ

Resistance reference

+25 °C

Temperature coefficient

3960 K

Length

6 mm

(Ø)

1.8 mm

Dim

(Ø x L) 1.8 mm x 6 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572325 TRU COMPONENTS 1572325 TTS2A103F3963RY Temperature sensor -40 up to +100 °C 10 kΩ 3960 K Radial lead

Description

Hints

Approval UL/cUL.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)