• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572421 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)

Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ferrule 1 x 1 mm² x 8 mm Partially insulated Yellow

  • 14.6 mm
  • Yellow

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Yellow

Country colour code

DE

Content

100 pc(s)

Contact material

Copper silver plated

AWG max.

18

Manufacturer part #

1572421

Insulation material

PVC

Length

14.6 mm

Cross-section x Length

1 mm² x 8 mm

RoHS-compliant

Yes

Type

E10-08YL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572421 TRU COMPONENTS 1572421 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)

Description

Scope of delivery

  • 100 pieces.