• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1576653 TC-632312 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.315 A 250 V Time delay -T- Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
315 mA
Release characteristics
Time delay -T-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.13 / piece)
€ 0.34
-62 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse 6.3 x 32 mm

  • Content: 1 pc.

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

0.315 A

Nominal current - rounded value

315 mA

Switch-off capacity

35 A

Release characteristics

Time delay -T-

Fuse layout

Glass tube (clear)

Length

32 mm

(Ø)

6.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-632312

Documents & Downloads

Datasheet

Datasheet 1576653 TRU COMPONENTS 1576653 TC-632312 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.315 A 250 V Time delay -T- Content 1 pc(s)

Description

0032 A to 2 A transparent glass tube with 35 A breaking capacity, 2.5 A to 16 A glass tube with sand, and 1000 A breaking capacity.

Scope of delivery

  • Package contains 1 pieces.

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.