
1/2
LED wired
Green
20 mA
2.3 V
3 mm
Radial lead
75 mcd
570 nm
25°
Water clear
LED 3 mm
GaP
Circular
1 pc(s)
Datasheet 1577309 TRU COMPONENTS 1577309 LED wired Green Circular 3 mm 75 mcd 25 ° 20 mA
User & Safety Instructions 1577309 TRU COMPONENTS 1577309 LED wired Green Circular 3 mm 75 mcd 25 ° 20 mA