
1/2
LED wired
Red
20 mA
2.3 V
10 mm
Radial lead
325 mcd
628 nm
50°
Diffused
LED 10 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577510 TRU COMPONENTS 1577510 LED wired Red Circular 10 mm 325 mcd 50 ° 20 mA
User & Safety Instructions 1577510 TRU COMPONENTS 1577510 LED wired Red Circular 10 mm 325 mcd 50 ° 20 mA