• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578810 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Gold 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.39 / piece)
€ 4.19
-43 %
€ 2.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack plug, 6.35 mm

  • 6.35 mm
  • Straight plug
  • D cell

Our service for you

Technical specifications

Product type

6.35 mm audio jack

Connector type

Plug, straight

Factory colour

Gold

Connection

Soldering

Number of pins

2

Contact material

Gold plated

Material (details)

Gold plated

Manufacturer part #

1578810

Type

1578810

Audio channels

Mono

Content

1 pc(s)

Bend relief

Yes

Cable diameter (details)

07:00 mm

Documents & Downloads

Datasheet

Datasheet 1578810 TRU COMPONENTS 1578810 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Gold 1 pc(s)

Description

This text is machine translated.

With anti-kink device.

What kind of AV Connectors are you looking for?