• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579289 SMA adapter SMA plug - SMA plug 1 pc(s)

Packaging type
Piece
Product type
SMA adapter
Type A
SMA plug
Type B
SMA plug
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 10.99
-36 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA adapter

  • SMA plug - SMA plug

Our service for you

Technical specifications

Packaging type

Piece

Product type

SMA adapter

Type A

SMA plug

Type B

SMA plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

1579289

Insulation material

PTFE

RoHS-compliant

Yes

Type

1579289

Documents & Downloads

Datasheet

Datasheet 1579289 TRU COMPONENTS 1579289 SMA adapter SMA plug - SMA plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579289 TRU COMPONENTS 1579289 SMA adapter SMA plug - SMA plug 1 pc(s)

Description

This text is machine translated.

SMA plug connectors are used mainly for applications in the 1 GHz to 18/26.5 GHz frequency ranges (depending upon the design). SMA stands for Sub-Miniature-A. The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor as metallic pin or as metallic pipe. The (8 mm) screw lock generates high mechanical strength.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)