• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579338 SMA connector Plug, horizontal mount 50 Ω 1 pc(s)

Product type
SMA connector
Connector type
Plug, horizontal mount
Impedance
50 Ω
Connection
Print
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 6.99
-60 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Product type

SMA connector

Connector type

Plug, horizontal mount

Impedance

50 Ω

Connection

Print

Content

1 pc(s)

Front panel thickness

8.4 mm

Case material

Brass gold plated

Manufacturer part #

1579338

Insulation resistance

5000 MΩ

Insulation material

PTFE

RoHS-compliant

Yes

Type

1579338

Documents & Downloads

Datasheet

Datasheet 1579338 TRU COMPONENTS 1579338 SMA connector Plug, horizontal mount 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579338 TRU COMPONENTS 1579338 SMA connector Plug, horizontal mount 50 Ω 1 pc(s)

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.