• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579348 SMA adapter SMA plug - SMA socket 1 pc(s)

1/2
Product type
SMA adapter
Type A
SMA plug
Type B
SMA socket
Connector type
Adapter, right angle
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA adapter

  • SMA plug - SMA socket

Our service for you

Technical specifications

Product type

SMA adapter

Type A

SMA plug

Type B

SMA socket

Connector type

Adapter, right angle

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

1579348

Insulation material

PTFE

RoHS-compliant

Yes

Type

1579348

Documents & Downloads

Datasheet

Datasheet 1579348 TRU COMPONENTS 1579348 SMA adapter SMA plug - SMA socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579348 TRU COMPONENTS 1579348 SMA adapter SMA plug - SMA socket 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)