
Highlights & Details
Flat connector, fully insulated
- Red
- 2.80 mm x 0.80 mm
- 0.50 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.80 mm
- Factory colour
Red
- Connector thickness
0.80 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- AWG max.
16
- AWG (min.)
22
- Manufacturer part #
1582965
- Insulation material
PVC
- Cross-section range
0.50 - 1.50 mm²
- Size
2.80 x 0.80 mm
- Type
1582965
Documents & Downloads
Datasheet
Datasheet 1582965 TRU COMPONENTS 1582965 Blade receptacle Connector width: 2.80 mm Connector thickness: 0.80 mm 180 ° Insulated Red 1 pc(s
User & Safety Instructions
User & Safety Instructions 1582965 TRU COMPONENTS 1582965 Blade receptacle Connector width: 2.80 mm Connector thickness: 0.80 mm 180 ° Insulated Red 1 pc(s
























