
Highlights & Details
Female spade connector for Speakon ® and PowerCon ® connector
- Metal
- 4.8 mm x 0.5 mm
- 0.80 mm² - 2 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Metal
- Connector thickness
0.5 mm
- Insulation type
Not insulated
- Connection angle
180°
- Content
1 pc(s)
- max. cross section
2 mm²
- Min. cross section
0.80 mm²
- Manufacturer part #
NLFASTON
- Cross-section range
0.80 - 2 mm²
- Size
4.8 x 0.5 mm
- Type
NLFASTON
- Compatible with (details)
Speakon plug connector
Documents & Downloads
Datasheet
Datasheet 651184 Neutrik NLFASTON Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 651184 Neutrik NLFASTON Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 15.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















