• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1582973 Blade receptacle + branch joint Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Parti

1/2
Product type
Blade receptacle
Connector width
6.30 mm
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
2.50 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 0.27
-33 %
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female spade connector with junction

  • Blue
  • 6.30 mm x 0.80 mm
  • 1.50 mm² - 2.50 mm²

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

6.30 mm

Factory colour

Blue

Connector thickness

0.80 mm

Support sleeve

Yes

Insulation type

Partially insulated

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

AWG max.

14

AWG (min.)

16

Manufacturer part #

1582973

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

Size

6.30 x 0.80 mm

Features

+ branch joint

Type

1582973

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1582973 TRU COMPONENTS 1582973 Blade receptacle + branch joint Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Parti

More interesting products

(*All information is plus legal VAT)