• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1582981 U terminal 0.50 mm² 1.50 mm² Hole Ø=3.20 mm Partially insulated Red 1 pc(s)

1/2
Product type
U terminal
Thread size
M3
Hole Ø
3.20 mm
Insulation type
Partially insulated
Contact material
Copper silver plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1059 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork terminal part-insulated

  • Red
  • Cross section (max.): 1.50 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Red

Thread size

M3

Hole Ø

3.20 mm

Insulation type

Partially insulated

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

1582981

Type

1582981

AWG max.

16

AWG (min.)

22

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

Industrial packaging

No

Insulation material

PVC

Cross-section range

0.50 - 1.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Temperature range

+75 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1582981 TRU COMPONENTS 1582981 U terminal 0.50 mm² 1.50 mm² Hole Ø=3.20 mm Partially insulated Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)