• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583042 Crimp cable lug 180 ° M8 50 mm² Hole Ø: 8 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M8
Hole Ø
8 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lug

  • Hole Ø: 8 mm
  • Cross section (max.): 50 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M8

Hole Ø

8 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

AWG max.

0

Manufacturer part #

1583042

Industrial packaging

No

Insulation type

Not insulated

RoHS-compliant

Yes

Type

1583042

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583042 TRU COMPONENTS 1583042 Crimp cable lug 180 ° M8 50 mm² Hole Ø: 8 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)