• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583068 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=6.50 mm Partially insulated Blue 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M6
Hole Ø
6.50 mm
Insulation type
Partially insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 0.34
-56 %
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lugs without support sleeve

  • 1.50 - 2.50 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M6

Hole Ø

6.50 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

1 pc(s)

Contact material

Tin plated

Manufacturer part #

1583068

Type

1583068

AWG max.

14

AWG (min.)

16

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Industrial packaging

No

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583068 TRU COMPONENTS 1583068 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=6.50 mm Partially insulated Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)