• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583070 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.70 mm Partially insulated Yellow 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M3.7
Hole Ø
3.70 mm
Insulation type
Partially insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

735 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.09 / piece)
€ 0.41
-78 %
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lugs without support sleeve

  • 4 - 6 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M3.7

Hole Ø

3.70 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

1 pc(s)

Contact material

Tin plated

Manufacturer part #

1583070

Type

1583070

AWG max.

10

AWG (min.)

12

max. cross section

6 mm²

Min. cross section

4 mm²

Industrial packaging

No

Insulation material

PVC

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583070 TRU COMPONENTS 1583070 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.70 mm Partially insulated Yellow 1 pc(s)

More interesting products

(*All information is plus legal VAT)