• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583094 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4 mm Not insulated Metal 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M4
Hole Ø
4 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2474 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug according to DIN 46234

  • 1.50 - 2.50 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M4

Hole Ø

4 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

1583094

Type

1583094

AWG max.

14

AWG (min.)

16

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1583094 TRU COMPONENTS 1583094 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1583094 TRU COMPONENTS 1583094 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4 mm Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)