• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583112 Ring terminal + heatshrink Cross section (max.)=2.50 mm² Partially insulated Blue 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M8
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
2.50 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

585 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 0.78
-38 %
€ 3.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug with heat-shrink tubing

  • 1.50 - 2.50 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M8

Insulation type

Partially insulated

Factory colour

Blue

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

1583112

Type

1583112

AWG max.

14

AWG (min.)

16

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Industrial packaging

No

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Features

+ heatshrink

Support sleeve

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583112 TRU COMPONENTS 1583112 Ring terminal + heatshrink Cross section (max.)=2.50 mm² Partially insulated Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)