
Number
Minimum order quantity: 100
Total (€ 0.01 / piece)
€ 1.00
incl. VAT
14-day return policy included
Highlights & Details
High Power SMD resistor 0603
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
0603
- Resistance
4.7 kΩ
- Power rating
0.2 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-HP03W5F4701T5E203
Documents & Downloads
Datasheet
Datasheet 1585513 TRU COMPONENTS 1585513 TC-HP03W5F4701T5E203 Cermet resistor 4.7 kΩ SMD 0603 0.2 W 1 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1585513 TRU COMPONENTS 1585513 TC-HP03W5F4701T5E203 Cermet resistor 4.7 kΩ SMD 0603 0.2 W 1 % 100 ppm/°C 1 pc(s) Tape cut




















