• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1585849 TC-0805S8J0621T5E203 Cermet resistor 620 Ω SMD 0805 0.125 W 5 % 100 ppm/°C 1 pc(s) Tape cut

Collection
Packaging type
Tape cut
Product type
Cermet resistor
Type
0805
Resistance
620 Ω
Power rating
0.125 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2763 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chip resistor 0805 S8J

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Cermet resistor

Type

SMD

Type

0805

Resistance

620 Ω

Power rating

0.125 W

Tolerance ±

5 %

Temperature coefficient

100 ppm/°C

Length

2 mm

Width

1.25 mm

Height

0.55 mm

Content

1 pc(s)

Dim

(L x W x H) 2 x 1.25 x 0.55 mm

RoHS-compliant

Yes

Type

TC-0805S8J0621T5E203

Documents & Downloads

Datasheet

Datasheet 1585849 TRU COMPONENTS 1585849 TC-0805S8J0621T5E203 Cermet resistor 620 Ω SMD 0805 0.125 W 5 % 100 ppm/°C 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 1585849 TRU COMPONENTS 1585849 TC-0805S8J0621T5E203 Cermet resistor 620 Ω SMD 0805 0.125 W 5 % 100 ppm/°C 1 pc(s) Tape cut

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)