
Number
Total (€ 0.01 / piece)
€ 0.01
incl. VAT
14-day return policy included
Highlights & Details
High Power SMD resistor 1206
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
1206
- Resistance
330 kΩ
- Power rating
0.5 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-HP06W2F3303T5E203
Documents & Downloads
Datasheet
Datasheet 1585647 TRU COMPONENTS 1585647 TC-HP06W2F3303T5E203 Cermet resistor 330 kΩ SMD 1206 0.5 W 1 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1585647 TRU COMPONENTS 1585647 TC-HP06W2F3303T5E203 Cermet resistor 330 kΩ SMD 1206 0.5 W 1 % 100 ppm/°C 1 pc(s) Tape cut




















