• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586574 TC-V4330K-203 Fin heat sink 11 K/W (L x W x H) 29 x 11.5 x 37.5 mm KLP

1/3
Product type
Fin heat sink
Suitable for
KLP
Thermal resistance R(th)
11 K/W
Material
Aluminium
Length
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded heatsink with standard length

Our service for you

Technical specifications

Product type

Fin heat sink

Type

TC-V4330K-203

Suitable for

KLP

Factory colour

Black

Thermal resistance R(th)

11 K/W

Material

Aluminium

Material properties

anodised

Length

29 mm

Width

11.5 mm

Height

37.5 mm

Dim

(L x W x H) 29 x 11.5 x 37.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1586574 TRU COMPONENTS 1586574 TC-V4330K-203 Fin heat sink 11 K/W (L x W x H) 29 x 11.5 x 37.5 mm KLP

User & Safety Instructions

User & Safety Instructions 1586574 TRU COMPONENTS 1586574 TC-V4330K-203 Fin heat sink 11 K/W (L x W x H) 29 x 11.5 x 37.5 mm KLP

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)