• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586575 TC-V4330N-203 Fin heat sink 12 K/W (L x W x H) 29 x 11.5 x 20 mm TO 220

1/3
Product type
Fin heat sink
Suitable for
TO 220
Thermal resistance R(th)
12 K/W
Material
Aluminium
Length
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded heatsinks with standard length

Our service for you

Technical specifications

Product type

Fin heat sink

Type

TC-V4330N-203

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

12 K/W

Material

Aluminium

Material properties

anodised

Length

29 mm

Width

11.5 mm

Height

20 mm

Dim

(L x W x H) 29 x 11.5 x 20 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1586575 TRU COMPONENTS 1586575 TC-V4330N-203 Fin heat sink 12 K/W (L x W x H) 29 x 11.5 x 20 mm TO 220

User & Safety Instructions

User & Safety Instructions 1586575 TRU COMPONENTS 1586575 TC-V4330N-203 Fin heat sink 12 K/W (L x W x H) 29 x 11.5 x 20 mm TO 220

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)