
Highlights & Details
Toggle switch 250 V AC 10 A 2 x Off/On
Our service for you
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
30.2 x 22.2 mm
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Print motif
0/I
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Front panel thickness
1.25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-R13-69A-01
Documents & Downloads
Datasheet
Datasheet 1587523 TRU COMPONENTS 1587523 Flip switch TC-R13-69A-01 250 V AC 10 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587523 TRU COMPONENTS 1587523 Flip switch TC-R13-69A-01 250 V AC 10 A 2 x Off/On latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 7.78€ 7.50*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































