• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587647 TC-TA201F1 Toggle switch 250 V AC 3 A 2 x Off/On latch 1 pc(s)

1/2
Product type
Toggle switch
Switch/button features
Steel lever
planar
Casing/button colour
Metal
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 3 A 2 x Off/On SCI TA201F1 latch 1 pc(s)

  • ()

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever

planar

Casing/button colour

Metal

Functions

latch

Lighting type

None

Switch position

2 x Off/On

Connection

Solder tag

Contact resistance

50 mΩ

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

1000 V/AC/60 s

Recess diameter

6.2 mm

Front panel thickness

1 mm

Insulation resistance

500 V/DC 100 MΩ

RoHS-compliant

Yes

Type

TC-TA201F1

Documents & Downloads

Datasheet

Datasheet 1587647 TRU COMPONENTS 1587647 TC-TA201F1 Toggle switch 250 V AC 3 A 2 x Off/On latch 1 pc(s)

Description

Toggle switch 6 A Connection via solder terminals. Contact and connection of copper-silver alloy. Silver-plated surface. Epoxy sealed against dust. Moisture resistant. Stainless steel cover. With guiding nose.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.