• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587669 TC-R13-25B1-05 Toggle switch 250 V AC 6 A 2 x On/On latch 1 pc(s)

1/2
Product type
Toggle switch
Switch/button features
Plastic lever
Casing/button colour
Black
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 6 A 2 x On/On SCI R13-25B1-05 latch 1 pc(s)

  • UL, CSA.

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Shaft: Brass, nickel plated
  • Approvals UL, CSA
Product type

Toggle switch

Switch/button features

Plastic lever

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

2 x On/On

Connection

Solder tag

Contact resistance

max. 50 mΩ

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

6 A

Dielectric strength

1500 V/AC/60 s

Recess diameter

12.2 mm

Front panel thickness

6 mm

Insulation resistance

min 500 V/DC/100 MΩ

RoHS-compliant

Yes

Type

TC-R13-25B1-05

Documents & Downloads

Datasheet

Datasheet 1587669 TRU COMPONENTS 1587669 TC-R13-25B1-05 Toggle switch 250 V AC 6 A 2 x On/On latch 1 pc(s)

Description

With guide groove for front panel mounting.

Hints

With description of switching position, the value in brackets are intended which deal with button function.

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.