
Highlights & Details
Toggle switch 250 Vac 6 A 2 x On/Off/On SCI R13-25E1-05 latch/0/latch 1 pc(s)
- UL, CSA.
Our service for you
Technical specifications
- Shaft: Brass, nickel plated
- Approvals UL, CSA
- Product type
Toggle switch
- Switch/button features
Plastic lever
- Casing/button colour
Black
- Functions
latch/0/latch
- Lighting type
None
- Switch position
2 x On/Off/On
- Connection
Solder tag
- Contact resistance
max. 50 mΩ
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Dielectric strength
1500 V/AC/60 s
- Recess diameter
12.2 mm
- Front panel thickness
6 mm
- Insulation resistance
min 500 V/DC/100 MΩ
- RoHS-compliant
Yes
- Type
TC-R13-25E1-05
Documents & Downloads
Datasheet
Datasheet 1587670 TRU COMPONENTS 1587670 TC-R13-25E1-05 Toggle switch 250 V AC 6 A 2 x On/Off/On latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587670 TRU COMPONENTS 1587670 TC-R13-25E1-05 Toggle switch 250 V AC 6 A 2 x On/Off/On latch/0/latch 1 pc(s)
Description
Hints
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























