• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12819628 Toggle switch 250 V AC 15 A 1 x On/Off/On latch 1 pc(s)

1/3
Product type
Toggle switch
Casing/button colour
Red
Functions
latch
Switch position
1 x On/Off/On
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch

  • ()
  • The image shows the text 'powered by ONPOW' on a white background.

Technical specifications

  • Circuit: SPDT
  • Mounting hole: Ø 12.2 mm
  • Operating and storage humidity: 20 to 80 % RH (no condensation)
Product type

Toggle switch

Casing/button colour

Red

Functions

latch

Switch position

1 x On/Off/On

Connection

Screw terminal

Number of pins

3

Switching voltage

250 V AC

Switching current (max.)

15 A

Min. temperature

-25 °C

Max. temperature

55 °C

Recess diameter

12.2 mm

RoHS-compliant

Yes

Type

TC-12819628

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3204907 TRU COMPONENTS TC-12819628 Toggle switch 250 V AC 15 A 1 x On/Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3204907 TRU COMPONENTS TC-12819628 Toggle switch 250 V AC 15 A 1 x On/Off/On latch 1 pc(s)

Description

Scope of delivery

  • Main unit

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)